


STM32G071KBT6 | |
|---|---|
DigiKey Part Number | 497-18355-ND |
Manufacturer | |
Manufacturer Product Number | STM32G071KBT6 |
Description | IC MCU 32BIT 128KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071KBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 10 | ¥22.17100 | ¥221.71 |
| 25 | ¥20.33680 | ¥508.42 |
| 100 | ¥18.32740 | ¥1,832.74 |
| 250 | ¥17.36844 | ¥4,342.11 |
| 500 | ¥16.79040 | ¥8,395.20 |
| 1,500 | ¥16.07644 | ¥24,114.66 |
| 3,000 | ¥15.72704 | ¥47,181.12 |















