


STM32F334K8T7 | |
|---|---|
DigiKey Part Number | 497-18932-ND |
Manufacturer | |
Manufacturer Product Number | STM32F334K8T7 |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F334K8T7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.81000 | ¥57.81 |
| 10 | ¥44.48300 | ¥444.83 |
| 25 | ¥41.15680 | ¥1,028.92 |
| 100 | ¥37.50160 | ¥3,750.16 |
| 250 | ¥35.75772 | ¥8,939.43 |
| 500 | ¥34.70696 | ¥17,353.48 |
| 1,000 | ¥33.84220 | ¥33,842.20 |
| 2,500 | ¥32.92924 | ¥82,323.10 |


















