ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F070F6P6

DigiKey Part Number
497-17353-ND
Manufacturer
Manufacturer Product Number
STM32F070F6P6
Description
IC MCU 32BIT 32KB FLASH 20TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STM32F070F6P6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
6K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Part Status
Active
Data Converters
A/D 11x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
20-TSSOP
Connectivity
I2C, SPI, UART/USART, USB
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
10¥12.34700¥123.47
25¥11.24360¥281.09
100¥10.02950¥1,002.95
250¥9.45164¥2,362.91
500¥9.10334¥4,551.67
1,480¥8.67736¥12,842.49
2,960¥8.46590¥25,059.06
5,920¥8.29192¥49,088.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.