


STM32F031K6U6TR | |
|---|---|
DigiKey Part Number | 497-19318-2-ND - Tape & Reel (TR) 497-19318-1-ND - Cut Tape (CT) 497-19318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F031K6U6TR |
Description | IC MCU 32BIT 32KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F031K6U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥20.10400 | ¥201.04 |
| 25 | ¥18.42160 | ¥460.54 |
| 100 | ¥16.57420 | ¥1,657.42 |
| 250 | ¥15.69300 | ¥3,923.25 |
| 500 | ¥15.30466 | ¥7,652.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.18408 | ¥42,552.24 |
















