N-Channel 600 V 4.8A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL9N60M2

DigiKey Part Number
497-14970-2-ND - Tape & Reel (TR)
497-14970-1-ND - Cut Tape (CT)
497-14970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL9N60M2
Description
MOSFET N-CH 600V 4.8A PWRFLAT56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 4.8A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV
Datasheet
 Datasheet
EDA/CAD Models
STL9N60M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
860mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
320 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,246
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.23000¥19.23
10¥12.30600¥123.06
100¥8.36350¥836.35
500¥6.67660¥3,338.30
1,000¥6.44485¥6,444.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.44486¥16,334.58
6,000¥5.26403¥31,584.18
Manufacturers Standard Package