STL33N60M2 | |
---|---|
DigiKey Part Number | 497-14969-2-ND - Tape & Reel (TR) 497-14969-1-ND - Cut Tape (CT) 497-14969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL33N60M2 |
Description | MOSFET N-CH 600V 22A PWRFLAT HV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 22A (Tc) 190W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL33N60M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 10.75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.81933 | ¥47,457.99 |