FDMC8097AC | ||
---|---|---|
DigiKey Part Number | FDMC8097ACTR-ND - Tape & Reel (TR) FDMC8097ACCT-ND - Cut Tape (CT) FDMC8097ACDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDMC8097AC | |
Description | MOSFET N/P-CH 150V 2.4A 8PWR33 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 150V 2.4A (Ta), 900mA (Tc) 1.9W Surface Mount 8-Power33 (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 150V | |
Current - Continuous Drain (Id) @ 25°C | 2.4A (Ta), 900mA (Tc) | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 395pF @ 75V, 230pF @ 75V | |
Power - Max | 1.9W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥28.15000 | ¥281.50 |
100 | ¥22.77190 | ¥2,277.19 |
500 | ¥20.24178 | ¥10,120.89 |
1,000 | ¥17.33198 | ¥17,331.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.31988 | ¥48,959.64 |