STUSB1602A - USB Type-C® Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-USBPD45C

DigiKey Part Number
497-18080-ND
Manufacturer
Manufacturer Product Number
STEVAL-USBPD45C
Description
EVAL BOARD FOR STUSB1602A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
STUSB1602A - USB Type-C® Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
USB Type-C®
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
STUSB1602A
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥731.02000¥731.02
Manufacturers Standard Package