
STD3N40K3 | |
|---|---|
DigiKey Part Number | 497-13265-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD3N40K3 |
Description | MOSFET N CH 400V 2A DPAK |
Customer Reference | |
Detailed Description | N-Channel 400 V 2A (Tc) 30W (Tc) Surface Mount DPAK |
EDA/CAD Models | STD3N40K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 165 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4Ohm @ 900mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD3N40TM | onsemi | 901 | FDD3N40TMCT-ND | ¥10.25000 | Direct |
| AOD3N40 | Alpha & Omega Semiconductor Inc. | 0 | 785-1350-2-ND | ¥2.50895 | Similar |
| IRFR310PBF | Vishay Siliconix | 2,941 | IRFR310PBF-ND | ¥18.36000 | Similar |
| IRFR310TRLPBF | Vishay Siliconix | 0 | IRFR310TRLPBFCT-ND | ¥18.36000 | Similar |
| IRFR310TRPBF | Vishay Siliconix | 9,662 | IRFR310PBFCT-ND | ¥18.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.72217 | ¥11,805.43 |


