IRFR310TRLPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 2,941
Unit Price: ¥18.36000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 9,662
Unit Price: ¥18.36000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 3,797
Unit Price: ¥18.36000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥2.50895
Datasheet

Similar


onsemi
In Stock: 901
Unit Price: ¥10.25000
Datasheet
N-Channel 400 V 1.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR310TRLPBF

DigiKey Part Number
IRFR310TRLPBFTR-ND - Tape & Reel (TR)
IRFR310TRLPBFCT-ND - Cut Tape (CT)
IRFR310TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR310TRLPBF
Description
MOSFET N-CH 400V 1.7A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 1.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
400 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.6Ohm @ 1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR310PBFVishay Siliconix2,941IRFR310PBF-ND¥18.36000Parametric Equivalent
IRFR310TRPBFVishay Siliconix9,662IRFR310PBFCT-ND¥18.36000Parametric Equivalent
IRFR310TRPBF-BE3Vishay Siliconix3,797742-IRFR310TRPBF-BE3CT-ND¥18.36000Parametric Equivalent
AOD3N40Alpha & Omega Semiconductor Inc.0785-1350-2-ND¥2.50895Similar
FDD3N40TMonsemi901FDD3N40TMCT-ND¥10.25000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥11.73500¥117.35
100¥7.94170¥794.17
500¥6.31762¥3,158.81
1,000¥5.79528¥5,795.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.13230¥15,396.90
6,000¥4.79876¥28,792.56
9,000¥4.62894¥41,660.46
15,000¥4.56917¥68,537.55
Manufacturers Standard Package