N-Channel 400 V 1.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR310TRPBF

DigiKey Part Number
IRFR310PBFTR-ND - Tape & Reel (TR)
IRFR310PBFCT-ND - Cut Tape (CT)
IRFR310PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR310TRPBF
Description
MOSFET N-CH 400V 1.7A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 1.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
400 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.6Ohm @ 1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,662
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥11.73500¥117.35
100¥7.94140¥794.14
500¥6.31742¥3,158.71
1,000¥5.79511¥5,795.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.35590¥10,711.80
4,000¥4.98668¥19,946.72
6,000¥4.79862¥28,791.72
10,000¥4.58742¥45,874.20
14,000¥4.56904¥63,966.56
Manufacturers Standard Package