Similar
Similar
Similar
Similar
Similar
Similar

AOD3N40 | |
|---|---|
DigiKey Part Number | 785-1350-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD3N40 |
Description | MOSFET N CH 400V 2.6A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 2.6A (Tc) 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.1 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 225 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.1Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD3N40TM | onsemi | 901 | FDD3N40TMCT-ND | ¥10.25000 | Similar |
| IRFR310PBF | Vishay Siliconix | 2,941 | IRFR310PBF-ND | ¥18.36000 | Similar |
| IRFR310TRLPBF | Vishay Siliconix | 0 | IRFR310TRLPBFCT-ND | ¥18.36000 | Similar |
| IRFR310TRPBF | Vishay Siliconix | 9,662 | IRFR310PBFCT-ND | ¥18.36000 | Similar |
| IRFR420PBF | Vishay Siliconix | 5,427 | IRFR420PBF-ND | ¥20.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.50895 | ¥6,272.38 |





