N-Channel 500 V 3A (Ta) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 3A (Ta) 60W (Tc) Surface Mount DPAK
TO-252-3

TK3P50D,RQ(S

DigiKey Part Number
264-TK3P50D,RQ(STR-ND - Tape & Reel (TR)
264-TK3P50D,RQ(SCT-ND - Cut Tape (CT)
264-TK3P50D,RQ(SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK3P50D,RQ(S
Description
MOSFET N-CH 500V 3A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 3A (Ta) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK3P50D,RQ(S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 25 V
FET Type
Power Dissipation (Max)
60W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3Ohm @ 1.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD3N50Alpha & Omega Semiconductor Inc.6,226785-1175-1-ND¥10.01000Similar
IRFR420APBFVishay Siliconix1,319IRFR420APBF-ND¥20.10000Similar
IRFR420ATRPBFVishay Siliconix1,142IRFR420ATRPBFCT-ND¥20.10000Similar
IRFR420PBFVishay Siliconix5,427IRFR420PBF-ND¥20.92000Similar
IRFR420TRLPBFVishay Siliconix2,546IRFR420TRLPBFCT-ND¥20.92000Similar
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
10¥10.67700¥106.77
100¥7.19320¥719.32
500¥5.69902¥2,849.51
1,000¥5.21828¥5,218.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.81405¥9,628.10
4,000¥4.47417¥17,896.68
6,000¥4.30110¥25,806.60
10,000¥4.10667¥41,066.70
14,000¥4.03162¥56,442.68
Manufacturers Standard Package