


SMC30J26CA | |
|---|---|
DigiKey Part Number | 497-12216-2-ND - Tape & Reel (TR) 497-12216-1-ND - Cut Tape (CT) 497-12216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J26CA |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J26CA Models |
Category | Current - Peak Pulse (10/1000µs) 71A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ26CA | Bourns Inc. | 9,721 | 118-5.0SMDJ26CACT-ND | ¥85.03000 | Similar |
| 5.0SMDJ26CA-H | Bourns Inc. | 117 | 5.0SMDJ26CA-HCT-ND | ¥78.56000 | Similar |
| ATV30C260JB-HF | Comchip Technology | 44 | 641-1593-1-ND | ¥70.48000 | Similar |
| SMCJ26CA | Bourns Inc. | 16,094 | SMCJ26CABCT-ND | ¥35.24000 | Similar |
| SMCJ26CA | Littelfuse Inc. | 37,110 | SMCJ26CALFCT-ND | ¥31.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥11.71000 | ¥117.10 |
| 100 | ¥7.92430 | ¥792.43 |
| 500 | ¥6.30042 | ¥3,150.21 |
| 1,000 | ¥5.77833 | ¥5,778.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.21331 | ¥13,033.27 |
| 5,000 | ¥4.86426 | ¥24,321.30 |
| 7,500 | ¥4.68652 | ¥35,148.90 |
| 12,500 | ¥4.50301 | ¥56,287.62 |

