
ATV30C260JB-HF | |
|---|---|
DigiKey Part Number | 641-1593-2-ND - Tape & Reel (TR) 641-1593-1-ND - Cut Tape (CT) 641-1593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV30C260JB-HF |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.26A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV30C260JB-HF Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 71.26A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥11.51200 | ¥115.12 |
| 100 | ¥7.77790 | ¥777.79 |
| 500 | ¥6.17968 | ¥3,089.84 |
| 1,000 | ¥5.66569 | ¥5,665.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.01319 | ¥15,039.57 |
| 6,000 | ¥4.68487 | ¥28,109.22 |
| 9,000 | ¥4.51769 | ¥40,659.21 |
| 15,000 | ¥4.39860 | ¥65,979.00 |

