42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ26CA

DigiKey Part Number
SMCJ26CALFTR-ND - Tape & Reel (TR)
SMCJ26CALFCT-ND - Cut Tape (CT)
SMCJ26CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ26CA
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ26CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
42.1V
Mfr
Current - Peak Pulse (10/1000µs)
35.7A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,110
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥4.98700¥49.87
100¥3.23850¥323.85
500¥2.48480¥1,242.40
1,000¥2.24183¥2,241.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.61091¥4,832.73
6,000¥1.48131¥8,887.86
9,000¥1.42555¥12,829.95
Manufacturers Standard Package