ST3222EBTR | ||
---|---|---|
DigiKey Part Number | 497-6532-2-ND - Tape & Reel (TR) 497-6532-1-ND - Cut Tape (CT) 497-6532-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST3222EBTR | |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ST3222EBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.26500 | ¥232.65 |
25 | ¥21.99440 | ¥549.86 |
100 | ¥19.06050 | ¥1,906.05 |
250 | ¥18.08324 | ¥4,520.81 |
500 | ¥16.22610 | ¥8,113.05 |
1,000 | ¥13.68465 | ¥13,684.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.00045 | ¥32,501.12 |
5,000 | ¥12.51172 | ¥62,558.60 |