ST25TV02KC-ASEAL | ||
---|---|---|
DigiKey Part Number | 497-ST25TV02KC-ASEAL-ND | |
Manufacturer | ||
Manufacturer Product Number | ST25TV02KC-ASEAL | |
Description | DISCOVERY BOARD FOR THE ST25TV02 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | - ST25TV02KC Near Field Communication (NFC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | - | |
For Use With/Related Products | ST25TV02KC | |
Supplied Contents | Board(s) | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.59000 | ¥54.59 |