
1573-2 | |
|---|---|
DigiKey Part Number | 36-1573-2-ND |
Manufacturer | |
Manufacturer Product Number | 1573-2 |
Description | TERM TURRET SINGLE L=4.72MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.186" (4.72mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1573-2 Models |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.093" (2.36mm) |
Packaging Bulk | Diameter - Turret Head 0.050" (1.27mm) |
Part Status Active | Staking Side OD 0.072" (1.83mm) |
Terminal Type Single End | Mounting Hole Diameter 0.076" (1.93mm) |
Number of Turrets Double | Board Thickness 0.062" (1.57mm) |
Length - Above Board 0.186" (4.72mm) | Contact Material Brass |
Length - Below Flange 0.082" (2.08mm) | Contact Finish Tin |
Length - Overall 0.268" (6.81mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.60000 | ¥3.60 |
| 10 | ¥2.72600 | ¥27.26 |
| 25 | ¥2.44040 | ¥61.01 |
| 100 | ¥2.06680 | ¥206.68 |
| 500 | ¥1.71332 | ¥856.66 |
| 1,000 | ¥1.58390 | ¥1,583.90 |
| 2,500 | ¥1.44029 | ¥3,600.73 |











