ST25DV-PWM-ESET | ||
---|---|---|
DigiKey Part Number | 497-18215-ND | |
Manufacturer | ||
Manufacturer Product Number | ST25DV-PWM-ESET | |
Description | DISCOVERY KIT FOR THE ST25DV-PWM | |
Manufacturer Standard Lead Time | 51 Weeks | |
Customer Reference | ||
Detailed Description | - ST25DV02K-W2 Near Field Communication (NFC) 13.56MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
For Use With/Related Products | ST25DV02K-W2 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.83000 | ¥84.83 |