M24SR-DISCO-PREM | ||
---|---|---|
DigiKey Part Number | 497-14342-ND | |
Manufacturer | ||
Manufacturer Product Number | M24SR-DISCO-PREM | |
Description | KIT EVAL PREMIUM EDITION MEM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | - M24SR EEPROM 13.56MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | EEPROM | |
Frequency | 13.56MHz | |
For Use With/Related Products | M24SR | |
Supplied Contents | Board(s) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.85000 | ¥307.85 |