DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13A-TR

DigiKey Part Number
497-7449-2-ND - Tape & Reel (TR)
497-7449-1-ND - Cut Tape (CT)
497-7449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ13A-TR
Description
TVS DIODE 13VWM 21.5VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.5V Clamp 29A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ13A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
29A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,110
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.53800¥15.38
100¥1.41410¥141.41
500¥1.31484¥657.42
1,000¥1.16599¥1,165.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.95201¥2,380.03
Manufacturers Standard Package