SM30T35AY | ||
---|---|---|
DigiKey Part Number | 497-12189-2-ND - Tape & Reel (TR) 497-12189-1-ND - Cut Tape (CT) 497-12189-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM30T35AY | |
Description | TVS DIODE 30VWM 48.4VC SMC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | SM30T35AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.10400 | ¥91.04 |
100 | ¥7.08060 | ¥708.06 |
500 | ¥6.00136 | ¥3,000.68 |
1,000 | ¥4.88875 | ¥4,888.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.60216 | ¥11,505.40 |
5,000 | ¥4.38302 | ¥21,915.10 |
12,500 | ¥4.18072 | ¥52,259.00 |