MAX6753KA29+T | ||
---|---|---|
DigiKey Part Number | MAX6753KA29+TTR-ND - Tape & Reel (TR) MAX6753KA29+TCT-ND - Cut Tape (CT) MAX6753KA29+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6753KA29+T | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6753KA29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
10 | ¥48.69000 | ¥486.90 |
25 | ¥46.03480 | ¥1,150.87 |
100 | ¥39.89580 | ¥3,989.58 |
250 | ¥37.84968 | ¥9,462.42 |
500 | ¥33.96256 | ¥16,981.28 |
1,000 | ¥28.64315 | ¥28,643.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.21096 | ¥68,027.40 |