
SM15T33AY | |
|---|---|
DigiKey Part Number | 497-10901-2-ND - Tape & Reel (TR) 497-10901-1-ND - Cut Tape (CT) 497-10901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T33AY |
Description | TVS DIODE 28.2VWM 59VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 169A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T33AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 169A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥6.78900 | ¥67.89 |
| 100 | ¥4.85420 | ¥485.42 |
| 500 | ¥3.90318 | ¥1,951.59 |
| 1,000 | ¥3.81090 | ¥3,810.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.23336 | ¥8,083.40 |
| 5,000 | ¥3.11345 | ¥15,567.25 |











