16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3525AP

DigiKey Part Number
497-2993-5-ND
Manufacturer
Manufacturer Product Number
SG3525AP
Description
IC REG CTRLR BCK/PSH-PULL 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SG3525AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Frequency - Switching
100Hz ~ 400kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.78000¥23.78
10¥17.74200¥177.42
50¥15.32840¥766.42
100¥14.57890¥1,457.89
250¥13.78812¥3,447.03
500¥13.31130¥6,655.65
1,000¥12.91881¥12,918.81
2,500¥12.50469¥31,261.72
5,000¥12.25503¥61,275.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.