SD2942W | ||
---|---|---|
DigiKey Part Number | 497-13932-ND | |
Manufacturer | ||
Manufacturer Product Number | SD2942W | |
Description | RF MOSFET 50V M244 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 500 mA 175MHz 17dB 350W M244 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 40A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 350W | |
Voltage - Rated | 130 V | |
Package / Case | M244 | |
Supplier Device Package | M244 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,269.72000 | ¥1,269.72 |
15 | ¥1,216.10467 | ¥18,241.57 |
30 | ¥1,189.27633 | ¥35,678.29 |