CGH27030S | ||
---|---|---|
DigiKey Part Number | 1465-CGH27030STR-ND - Tape & Reel (TR) 1465-CGH27030SCT-ND - Cut Tape (CT) 1465-CGH27030SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGH27030S | |
Description | RF MOSFET HEMT 28V 12DFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 200 mA 6GHz 18.3dB 30W 12-DFN (4x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 6GHz | |
Gain | 18.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 30W | |
Voltage - Rated | 84 V | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥612.25000 | ¥612.25 |
10 | ¥581.62400 | ¥5,816.24 |
25 | ¥566.32360 | ¥14,158.09 |
100 | ¥524.23090 | ¥52,423.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥508.92436 | ¥127,231.09 |