


CGHV27015S | |
|---|---|
DigiKey Part Number | 1465-CGHV27015STR-ND - Tape & Reel (TR) 1465-CGHV27015SCT-ND - Cut Tape (CT) 1465-CGHV27015SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGHV27015S |
Description | RF MOSFET HEMT 50V 12DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 60 mA 6GHz 21dB 15W 12-PDFN (3x4) |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 60 mA |
Series | Power - Output 15W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 125 V |
Part Status Active | Mounting Type Surface Mount |
Technology HEMT | Package / Case 12-VFDFN Exposed Pad |
Frequency 6GHz | Supplier Device Package 12-PDFN (3x4) |
Gain 21dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥559.91000 | ¥559.91 |
| 10 | ¥462.40600 | ¥4,624.06 |
| 25 | ¥438.05920 | ¥10,951.48 |
| 100 | ¥436.68760 | ¥43,668.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥368.15476 | ¥92,038.69 |




