BLF989U | ||
---|---|---|
DigiKey Part Number | 1603-1183-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF989U | |
Description | RF MOSFET LDMOS 50V SOT539A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 1.3 A 400MHz ~ 860MHz 20dB 900W SOT539A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 400MHz ~ 860MHz | |
Gain | 20dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 1.3 A | |
Power - Output | 900W | |
Voltage - Rated | 108 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,588.92000 | ¥1,588.92 |
20 | ¥1,521.74600 | ¥30,434.92 |
40 | ¥1,488.17600 | ¥59,527.04 |