BLF989ESU | ||
---|---|---|
DigiKey Part Number | 1603-BLF989ESU-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF989ESU | |
Description | RF MOSFET LDMOS 50V SOT539B | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 600 mA 470MHz ~ 700MHz 20dB 1000W SOT539B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 470MHz ~ 700MHz | |
Gain | 20dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 1000W | |
Voltage - Rated | 108 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-539B | |
Supplier Device Package | SOT539B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,523.16000 | ¥1,523.16 |