P6KE6V8A | |
---|---|
DigiKey Part Number | 497-14736-1-ND - Cut Tape (CT) 497-14736-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE6V8A |
Description | TVS DIODE 5.8VWM 13.4VC DO15 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE6V8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 298A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4000pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85900 | ¥38.59 |
100 | ¥2.67970 | ¥267.97 |
500 | ¥2.09236 | ¥1,046.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.70068 | ¥1,700.68 |
2,000 | ¥1.52027 | ¥3,040.54 |
5,000 | ¥1.44297 | ¥7,214.85 |
10,000 | ¥1.33990 | ¥13,399.00 |
25,000 | ¥1.30898 | ¥32,724.50 |
50,000 | ¥1.27561 | ¥63,780.50 |