P6KE15A | ||
---|---|---|
DigiKey Part Number | 497-14731-1-ND - Cut Tape (CT) 497-14731-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | P6KE15A | |
Description | TVS DO15 12.8V 600W UNIDIR | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 27.2V Clamp 147A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet | |
EDA/CAD Models | P6KE15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 27.2V | |
Current - Peak Pulse (10/1000µs) | 147A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1900pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥3.94300 | ¥39.43 |
100 | ¥2.74300 | ¥274.30 |
500 | ¥2.14188 | ¥1,070.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.74101 | ¥1,741.01 |
2,000 | ¥1.55634 | ¥3,112.68 |
5,000 | ¥1.47719 | ¥7,385.95 |
10,000 | ¥1.37167 | ¥13,716.70 |
25,000 | ¥1.34002 | ¥33,500.50 |
50,000 | ¥1.30586 | ¥65,293.00 |