




D2814-42 | |
|---|---|
DigiKey Part Number | 952-2210-ND |
Manufacturer | |
Manufacturer Product Number | D2814-42 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2814-42 Models |
Category | Termination Solder |
Manufacturer Harwin Inc. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 196.9µin (5.00µm) |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Plastic |
Number of Positions or Pins (Grid) 14 (2 x 7) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.126" (3.20mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥12.04100 | ¥120.41 |
| 29 | ¥11.16448 | ¥323.77 |
| 58 | ¥10.63121 | ¥616.61 |
| 116 | ¥10.12362 | ¥1,174.34 |
| 261 | ¥9.56023 | ¥2,495.22 |
| 522 | ¥9.10381 | ¥4,752.19 |
| 1,015 | ¥8.68651 | ¥8,816.81 |
| 2,523 | ¥8.14616 | ¥20,552.76 |



