16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Harwin’s Company Overview

D2816-42

DigiKey Part Number
952-2211-ND
Manufacturer
Manufacturer Product Number
D2816-42
Description
CONN IC DIP SOCKET 16POS GOLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2816-42 Models
Product Attributes
Filter Similar Products
Category
Termination
Solder
Manufacturer
Harwin Inc.
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Tin
Packaging
Tube
Contact Finish Thickness - Post
196.9µin (5.00µm)
Part Status
Active
Contact Material - Post
Brass
Type
DIP, 0.3" (7.62mm) Row Spacing
Housing Material
Plastic
Number of Positions or Pins (Grid)
16 (2 x 8)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.126" (3.20mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
Flash
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.96000¥15.96
10¥13.57900¥135.79
25¥12.72920¥318.23
50¥12.12060¥606.03
100¥11.54160¥1,154.16
250¥10.81816¥2,704.54
500¥10.30160¥5,150.80
1,000¥9.80995¥9,809.95
2,500¥9.19607¥22,990.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.