
M95256-WDW6TP | |
|---|---|
DigiKey Part Number | 497-6355-2-ND - Tape & Reel (TR) 497-6355-1-ND - Cut Tape (CT) 497-6355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-WDW6TP |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95256-WDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥5.99500 | ¥59.95 |
| 25 | ¥5.83480 | ¥145.87 |
| 50 | ¥5.71080 | ¥285.54 |
| 100 | ¥5.58600 | ¥558.60 |
| 250 | ¥5.41912 | ¥1,354.78 |
| 500 | ¥5.29246 | ¥2,646.23 |
| 1,000 | ¥5.16618 | ¥5,166.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.91597 | ¥19,663.88 |
| 8,000 | ¥4.79293 | ¥38,343.44 |
| 12,000 | ¥4.72183 | ¥56,661.96 |

