M41T93RMY6F | ||
---|---|---|
DigiKey Part Number | 497-6020-2-ND - Tape & Reel (TR) 497-6020-1-ND - Cut Tape (CT) 497-6020-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M41T93RMY6F | |
Description | IC RTC CLK/CALENDAR SPI 18SOX | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B SPI 18-SOX, 18-SOIC with Crystal (7.5mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | M41T93RMY6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOX, 18-SOIC with Crystal (7.5mm Width) | |
Supplier Device Package | 18-SOX | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥40.07000 | ¥400.70 |
25 | ¥37.88440 | ¥947.11 |
100 | ¥32.83330 | ¥3,283.33 |
250 | ¥31.14920 | ¥7,787.30 |
500 | ¥27.95020 | ¥13,975.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.57240 | ¥23,572.40 |
2,000 | ¥22.39379 | ¥44,787.58 |