
1N5339BRLG | |
|---|---|
DigiKey Part Number | 1N5339BRLGOSTR-ND - Tape & Reel (TR) 1N5339BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5339BRLG |
Description | DIODE ZENER 5.6V 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5339BRLG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.07700 | ¥40.77 |
| 100 | ¥2.62740 | ¥262.74 |
| 500 | ¥2.00052 | ¥1,000.26 |
| 1,000 | ¥1.79815 | ¥1,798.15 |
| 2,000 | ¥1.62779 | ¥3,255.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.37445 | ¥5,497.80 |
| 8,000 | ¥1.26277 | ¥10,102.16 |











