
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM336Z-2.5/NOPB | |
---|---|
DigiKey Part Number | LM336Z-2.5NS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM336Z-2.5/NOPB |
Description | IC VREF SHUNT 4% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336Z-2.5/NOPB Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
In-Stock: 4,380
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.54000 | ¥5.54 |
10 | ¥3.94500 | ¥39.45 |
25 | ¥3.54280 | ¥88.57 |
100 | ¥3.09540 | ¥309.54 |
250 | ¥2.88320 | ¥720.80 |
500 | ¥2.75500 | ¥1,377.50 |
1,800 | ¥2.57484 | ¥4,634.71 |
3,600 | ¥2.50120 | ¥9,004.32 |
5,400 | ¥2.46434 | ¥13,307.44 |
You May Also Be Interested InSee All
15 Items