

LM2575T-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2575T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2575T-5.0/NOPB |
Description | IC REG BUCK 5V 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2575T-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.02000 | ¥30.02 |
| 10 | ¥22.63500 | ¥226.35 |
| 45 | ¥19.82044 | ¥891.92 |
| 135 | ¥18.39859 | ¥2,483.81 |
| 270 | ¥17.70300 | ¥4,779.81 |
| 540 | ¥17.19578 | ¥9,285.72 |






