OPA4227UA/2K5 | ||
---|---|---|
DigiKey Part Number | 296-29281-2-ND - Tape & Reel (TR) 296-29281-1-ND - Cut Tape (CT) 296-29281-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA4227UA/2K5 | |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA4227UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 2.3V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.7mA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.53000 | ¥86.53 |
10 | ¥78.16900 | ¥781.69 |
25 | ¥74.53440 | ¥1,863.36 |
100 | ¥64.71760 | ¥6,471.76 |
250 | ¥61.80852 | ¥15,452.13 |
500 | ¥56.35488 | ¥28,177.44 |
1,000 | ¥49.08328 | ¥49,083.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.26535 | ¥118,163.38 |