S9KEAZN8AVTGR | |
---|---|
DigiKey Part Number | 568-15180-2-ND - Tape & Reel (TR) 568-15180-1-ND - Cut Tape (CT) 568-15180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9KEAZN8AVTGR |
Description | IC MCU 32BIT 8KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit Single-Core 48MHz 8KB (8K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | S9KEAZN8AVTGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥16.67300 | ¥166.73 |
100 | ¥13.40420 | ¥1,340.42 |
500 | ¥12.66506 | ¥6,332.53 |
1,000 | ¥10.49393 | ¥10,493.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.77024 | ¥24,425.60 |
5,000 | ¥9.40834 | ¥47,041.70 |