
M24SR02-YMN6T/2 | |
|---|---|
DigiKey Part Number | 497-14353-2-ND - Tape & Reel (TR) 497-14353-1-ND - Cut Tape (CT) 497-14353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR02-YMN6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24SR02-YMN6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.70000 | ¥7.70 |
| 10 | ¥6.62100 | ¥66.21 |
| 25 | ¥6.24480 | ¥156.12 |
| 100 | ¥5.72400 | ¥572.40 |
| 250 | ¥5.40932 | ¥1,352.33 |
| 500 | ¥5.18724 | ¥2,593.62 |
| 1,000 | ¥4.97747 | ¥4,977.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.01072 | ¥10,026.80 |
| 5,000 | ¥3.85518 | ¥19,275.90 |
| 7,500 | ¥3.76837 | ¥28,262.78 |
| 12,500 | ¥3.66322 | ¥45,790.25 |
| 17,500 | ¥3.59647 | ¥62,938.22 |




