M24C32-DRMN8TP/K | ||
---|---|---|
DigiKey Part Number | 497-15351-2-ND - Tape & Reel (TR) 497-15351-1-ND - Cut Tape (CT) 497-15351-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M24C32-DRMN8TP/K | |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | M24C32-DRMN8TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.19160 | ¥79.79 |
50 | ¥3.17380 | ¥158.69 |
100 | ¥2.81830 | ¥281.83 |
250 | ¥2.78200 | ¥695.50 |
500 | ¥2.73996 | ¥1,369.98 |
1,000 | ¥2.66681 | ¥2,666.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.60916 | ¥6,522.90 |
5,000 | ¥2.39733 | ¥11,986.65 |
12,500 | ¥2.35526 | ¥29,440.75 |
25,000 | ¥2.29919 | ¥57,479.75 |