NTB0102DP-Q100H | ||
---|---|---|
DigiKey Part Number | 568-12374-2-ND - Tape & Reel (TR) 568-12374-1-ND - Cut Tape (CT) 568-12374-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTB0102DP-Q100H | |
Description | IC TRANSLTR BIDIRECTIONAL 8TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.17000 | ¥91.70 |
25 | ¥8.70520 | ¥217.63 |
100 | ¥7.15120 | ¥715.12 |
250 | ¥6.68504 | ¥1,671.26 |
500 | ¥5.90762 | ¥2,953.81 |
1,000 | ¥4.66389 | ¥4,663.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.35301 | ¥13,059.03 |
6,000 | ¥4.13535 | ¥24,812.10 |
15,000 | ¥3.97989 | ¥59,698.35 |