AP2151FMG-7 | ||
---|---|---|
DigiKey Part Number | AP2151FMG-7DITR-ND - Tape & Reel (TR) AP2151FMG-7DICT-ND - Cut Tape (CT) AP2151FMG-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2151FMG-7 | |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA U-DFN2018-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.20300 | ¥42.03 |
25 | ¥3.92200 | ¥98.05 |
100 | ¥3.13810 | ¥313.81 |
250 | ¥2.91408 | ¥728.52 |
500 | ¥2.46578 | ¥1,232.89 |
1,000 | ¥1.90539 | ¥1,905.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73727 | ¥5,211.81 |
6,000 | ¥1.62520 | ¥9,751.20 |
15,000 | ¥1.51311 | ¥22,696.65 |
30,000 | ¥1.43465 | ¥43,039.50 |