8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903WYDT

DigiKey Part Number
497-13017-2-ND - Tape & Reel (TR)
497-13017-1-ND - Cut Tape (CT)
497-13017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903WYDT
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903WYDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,657
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.15000¥21.50
25¥1.91200¥47.80
100¥1.65220¥165.22
250¥1.52752¥381.88
500¥1.45244¥726.22
1,000¥1.39076¥1,390.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.32559¥3,313.97
5,000¥1.28631¥6,431.55
7,500¥1.26663¥9,499.72
12,500¥1.24483¥15,560.38
17,500¥1.23209¥21,561.57
25,000¥1.21983¥30,495.75
62,500¥1.19345¥74,590.62
Manufacturers Standard Package