Similar

LIS3DH | |
|---|---|
DigiKey Part Number | 497-10610-ND |
Manufacturer | |
Manufacturer Product Number | LIS3DH |
Description | ACCEL 2-16G I2C/SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 625Hz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LIS3DH Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tray | Features Adjustable Bandwidth, Selectable Scale, Temperature Sensor |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 16-LGA (3x3) |
Sensitivity (LSB/g) 1000 (±2g) ~ 83 (±16g) | Base Product Number |
Bandwidth 0.5Hz ~ 625Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LIS2DH12TR | STMicroelectronics | 22,041 | 497-14851-1-ND | ¥14.80000 | Similar |
| LIS3DHTR | STMicroelectronics | 0 | 497-10613-1-ND | ¥16.04000 | Similar |















