


LED5000PHR | |
|---|---|
DigiKey Part Number | 497-13609-2-ND - Tape & Reel (TR) 497-13609-1-ND - Cut Tape (CT) 497-13609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED5000PHR |
Description | IC LED DRIVER RGLTR PWM 3A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 3A 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | LED5000PHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 10 | ¥16.69900 | ¥166.99 |
| 25 | ¥15.26840 | ¥381.71 |
| 100 | ¥13.69350 | ¥1,369.35 |
| 250 | ¥12.94292 | ¥3,235.73 |
| 500 | ¥12.49056 | ¥6,245.28 |
| 1,000 | ¥12.11834 | ¥12,118.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.72529 | ¥29,313.22 |
| 5,000 | ¥11.48848 | ¥57,442.40 |
| 7,500 | ¥11.36987 | ¥85,274.03 |








