LE45CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,659
Unit Price: ¥8.02000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LE45CD

DigiKey Part Number
LE45CD-ND
Manufacturer
Manufacturer Product Number
LE45CD
Description
IC REG LINEAR 4.5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LE45CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
4.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
3 mA
PSRR
77dB ~ 60dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types